Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23A070ASR2-15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K1989
Product RangeT23 Series
Your Part Number
4,006 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 100+ | $2.410 |
| 250+ | $2.240 |
| 500+ | $2.070 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A070ASR2-15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K1989
Product RangeT23 Series
Technical Datasheet
Switching Temperature70°C
Reset Temperature55°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating125VAC/15A, 250VAC/10A
Product RangeT23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T23A070ASR2-15 is a 2-pin single-pole single-throw normally closed contact configuration Temperature Sensor with quick connect terminals. It features 1000VAC for one minute or more between non-live metal parts and terminals dielectric strength, 100Ω or more between the non-live metal parts and terminals insulation resistance.
- 50mΩ Contact resistance
- 100K Cycles (Class-II VDE) operating life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automotive Systems, Industrial Automation Control
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
55°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/15A, 250VAC/10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T23A070ASR2-15
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
