Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23B050ASR2-15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K1994
Product RangeT23 Series
Your Part Number
6,153 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 100+ | $2.500 |
| 250+ | $2.320 |
| 500+ | $2.160 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23B050ASR2-15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K1994
Product RangeT23 Series
Technical Datasheet
Switching Temperature50°C
Reset Temperature35°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/16A, 240VAC/15A
Product RangeT23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T23B050ASR2-15 is a single-pole single-throw normally open contact configuration Temperature Sensor with quick connect terminals. It features 1000VAC for one minute or 1800VAC for 1 second dielectric strength, 100Ω minimum at 500VDC insulation resistance. It is made up of PPS case, silver alloy contacts and nickel plated steel bracket.
- 50mΩ Contact resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
50°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
35°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/16A, 240VAC/15A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T23B050ASR2-15
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
