Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoTEST-1(BU)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08R5915
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.680 |
| 50+ | $21.070 |
| 100+ | $20.470 |
| 250+ | $19.870 |
| 500+ | $19.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTEST-1(BU)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08R5915
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Technical Datasheet
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Connector ColourBlue
Connector MountingThrough Hole Mount
Mounting Hole Dia3.2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
Multicomp Colour Coded Through-hole PCB Test Pins
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Connector Colour
Blue
Mounting Hole Dia
3.2mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for TEST-1(BU)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
