Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoTEST-22Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08R5922
Your Part Number
3,119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.550 |
| 50+ | $28.730 |
| 100+ | $27.910 |
| 250+ | $27.080 |
| 500+ | $26.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TEST-22 is a pack of 100 brass, two-piece PCB Test Pins with a gold plated finish. Pins have an overall height of 7.9mm and are for mounting in holes 1mm diameter.
- 7.9mm Maximum body height
- 1mm Head diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Overall Length
7.9mm
Product Range
-
Mounting Hole Dia
1mm
Overall Length
7.9mm
Length - Below Flange
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
