Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 1.0MM S 500G
Newark Part No.81H4168
Your Part Number
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.150 |
| 25+ | $66.880 |
| 50+ | $61.620 |
| 100+ | $56.350 |
| 250+ | $51.090 |
Price for:Each
Minimum: 1
Multiple: 1
$72.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 1.0MM S 500G
Newark Part No.81H4168
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.039"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
