Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 SN62 5C 0.46MM R 250GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26H0805
Your Part Number
79 In Stock
380 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.490 |
| 5+ | $92.030 |
| 10+ | $89.250 |
| 25+ | $85.060 |
| 50+ | $79.310 |
Price for:Each
Minimum: 1
Multiple: 1
$97.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 SN62 5C 0.46MM R 250GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26H0805
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.46mm
External Diameter - Imperial0.018"
Melting Temperature179°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (05-Nov-2025)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
0.018"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.46mm
Melting Temperature
179°C
Weight - Imperial
8.818oz
SVHC
Lead (05-Nov-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
