Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoDLMP22 500G REELCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20J5271
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.490 |
| 5+ | $167.620 |
| 10+ | $159.940 |
| 25+ | $150.650 |
Price for:Each
Minimum: 1
Multiple: 1
$181.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoDLMP22 500G REELCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20J5271
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature179°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
179°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
