Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-OO WICK 0.89MM X 1.5M
Newark Part No.31M0308
Technical Datasheet
288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.460 |
50+ | $8.000 |
100+ | $7.290 |
250+ | $6.590 |
500+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-OO WICK 0.89MM X 1.5M
Newark Part No.31M0308
Technical Datasheet
Braid MaterialFlux Coated Copper
Width0.89mm
Length1.5m
Product Range-
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
No SVHC (25-Jun-2020)
Width
0.89mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate