Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1001CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K4416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 30+ | $6.580 |
| 50+ | $6.480 |
| 100+ | $6.390 |
| 250+ | $6.210 |
Price for:Each
Minimum: 30
Multiple: 30
$197.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1001C is a 3mH Pulse Transformer with matte tin plated finish pins and the materials used for this transformer are mates with UL94V-0 standards. This 1000 series PCB mount compact footprint transformer is rated with 3mH primary inductance and 2000Vrms isolation voltage. This pulse transformer is intended for use in wideband and pulse operations. They are also suitable for signal isolation and use in small isolated power supplies. The compact footprint makes them ideal for applications where space is at a premium.
- 23pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
0.6
DC Resistance
1.2ohm
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Inductance
3mH
ET Constant
200Vµs
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
