Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1259CM-0001=P3Copy
Newark Part No.38AK7664
Product RangeUCMH0907 Series
Your Part Number
356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.950 |
| 25+ | $1.830 |
| 50+ | $1.760 |
| 100+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1259CM-0001=P3Copy
Newark Part No.38AK7664
Product RangeUCMH0907 Series
Technical Datasheet
DC Current Rating5A
Inductance-
DC Resistance Max0.01ohm
Product RangeUCMH0907 Series
Impedance700ohm
Common Mode Filter Case9mm x 7mm x 5mm
Inductor Case / Package-
Product Length9mm
Product Width7mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.01ohm
Impedance
700ohm
Inductor Case / Package
-
Product Width
7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
UCMH0907 Series
Common Mode Filter Case
9mm x 7mm x 5mm
Product Length
9mm
Product Height
5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
