Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 50105CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel40M4460RL Cut Tape40M4460 |
| Product Range | 5000 Series |
| Your Part Number | |
| Technical Datasheet |
997 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.470 |
| 100+ | $1.400 |
| 250+ | $1.300 |
| 500+ | $1.240 |
| 1000+ | $1.180 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 50105CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel40M4460RL Cut Tape40M4460 |
| Product Range | 5000 Series |
| Technical Datasheet | |
| DC Current Rating | 700mA |
| Inductance | 1mH |
| DC Resistance Max | 0.3ohm |
| Product Range | 5000 Series |
| Impedance | - |
| Common Mode Filter Case | 9.3mm x 5.9mm x 4.4mm |
| Inductor Case / Package | - |
| Product Length | 9.3mm |
| Product Width | 5.9mm |
| Product Height | 4.4mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| DC Current Rating | 700mA |
|---|---|
| DC Resistance Max | 0.3ohm |
| Impedance | - |
| Inductor Case / Package | - |
| Product Width | 5.9mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 1mH |
|---|---|
| Product Range | 5000 Series |
| Common Mode Filter Case | 9.3mm x 5.9mm x 4.4mm |
| Product Length | 9.3mm |
| Product Height | 4.4mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
