Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50225CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X4667
Re-Reel76T3299RL
Cut Tape76T3299
Product Range5000 Series
Your Part Number
6,987 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 25+ | $1.550 |
| 100+ | $1.480 |
| 250+ | $1.390 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
| 5000+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.210 |
| 2000+ | $1.190 |
| 4000+ | $1.160 |
| 6000+ | $1.120 |
| 10000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50225CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X4667
Re-Reel76T3299RL
Cut Tape76T3299
Product Range5000 Series
Technical Datasheet
DC Current Rating500mA
Inductance2.2mH
DC Resistance Max0.4ohm
Product Range5000 Series
Impedance-
Common Mode Filter Case7mm x 5.9mm x 3.6mm
Inductor Case / Package-
Product Length7mm
Product Width5.9mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.4ohm
Impedance
-
Inductor Case / Package
-
Product Width
5.9mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
2.2mH
Product Range
5000 Series
Common Mode Filter Case
7mm x 5.9mm x 3.6mm
Product Length
7mm
Product Height
3.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 50225C
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
