Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50225CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4667
Re-Reel40M4482RL
Cut Tape40M4482
Product Range5000 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.530 |
| 100+ | $1.460 |
| 250+ | $1.370 |
| 500+ | $1.300 |
| 1000+ | $1.240 |
| 5000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 3000+ | $1.160 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50225CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4667
Re-Reel40M4482RL
Cut Tape40M4482
Product Range5000 Series
Technical Datasheet
DC Current Rating500mA
Inductance2.2mH
DC Resistance Max0.4ohm
Product Range5000 Series
Impedance-
Common Mode Filter Case7mm x 5.9mm x 3.6mm
Inductor Case / Package-
Product Length7mm
Product Width5.9mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 50225C is a 500mA surface-mount Common Mode Choke designed to attenuate up to 100MHz common mode noise where line filtering is required. Backward compatible with Sn/Pb soldering systems and the pin is of pure tin dip finish.
- Compact size
- J-STD-020C Reflow
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.4ohm
Impedance
-
Inductor Case / Package
-
Product Width
5.9mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
2.2mH
Product Range
5000 Series
Common Mode Filter Case
7mm x 5.9mm x 3.6mm
Product Length
7mm
Product Height
3.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 50225C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
