Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 51105CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12N4232 |
| Product Range | 5100 Series |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.780 |
| 25+ | $3.540 |
| 50+ | $3.420 |
| 100+ | $3.310 |
| 500+ | $2.910 |
| 1000+ | $2.840 |
| 2500+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 51105CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12N4232 |
| Product Range | 5100 Series |
| Technical Datasheet | |
| Inductance | 1mH |
| DC Current Rating | 3.3A |
| DC Resistance Max | 0.038ohm |
| Common Mode Filter Case | 18mm x 10mm x 24mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | 5100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1mH |
|---|---|
| DC Resistance Max | 0.038ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC Current Rating | 3.3A |
|---|---|
| Common Mode Filter Case | 18mm x 10mm x 24mm |
| Operating Temperature Max | 125°C |
| Product Range | 5100 Series |
Technical Docs (2)
Alternatives for 51105C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
