Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No51305CCopy
Newark Part No.12N4233
Product Range5100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 60+ | $3.070 |
| 100+ | $2.970 |
| 250+ | $2.910 |
| 500+ | $2.840 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 60
Multiple: 60
$184.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No51305CCopy
Newark Part No.12N4233
Product Range5100 Series
Technical Datasheet
DC Current Rating1.9A
Inductance3mH
DC Resistance Max0.097ohm
Product Range5100 Series
Impedance-
Common Mode Filter Case18mm x 10mm x 24mm
Product Length18mm
Product Width10mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.9A
DC Resistance Max
0.097ohm
Impedance
-
Product Length
18mm
Product Height
24mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
3mH
Product Range
5100 Series
Common Mode Filter Case
18mm x 10mm x 24mm
Product Width
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
