Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 53050CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AJ6578RL Cut Tape50AJ6578 |
| Product Range | 53050C Series |
| Your Part Number | |
| Technical Datasheet |
182 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.780 |
| 25+ | $1.730 |
| 50+ | $1.680 |
| 100+ | $1.630 |
| 500+ | $1.540 |
| 1000+ | $1.330 |
| 2500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 53050CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AJ6578RL Cut Tape50AJ6578 |
| Product Range | 53050C Series |
| Technical Datasheet | |
| Turns Ratio | 1:50 |
| Inductance | 0.5mH |
| Primary Current | 10A |
| ET Constant | - |
| Frequency Range | 50kHz to 500kHz |
| DC Resistance Secondary | 1.75ohm |
| DC Resistance Primary | 7000µohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Gull Wing |
| Product Range | 53050C Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:50 |
|---|---|
| Primary Current | 10A |
| Frequency Range | 50kHz to 500kHz |
| DC Resistance Primary | 7000µohm |
| Transformer Terminals | Gull Wing |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 0.5mH |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 1.75ohm |
| Transformer Mounting | Surface Mount |
| Product Range | 53050C Series |
Technical Docs (2)
Alternatives for 53050C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
