Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 53100CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88M8750 |
| Product Range | 53100C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.120 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 53100CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 88M8750 |
| Product Range | 53100C Series |
| Technical Datasheet | |
| Input Current | 10A |
| Turns Ratio | 1:100 |
| Frequency Min | 50kHz |
| Frequency Max | 500kHz |
| Transformer Mounting | Surface Mount |
| Product Range | 53100C Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Input Current | 10A |
|---|---|
| Frequency Min | 50kHz |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (08-Jul-2021) |
| Turns Ratio | 1:100 |
|---|---|
| Frequency Max | 500kHz |
| Product Range | 53100C Series |
Technical Docs (2)
Alternatives for 53100C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
