Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76250ENCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K0961
Product Range76250ENC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 30+ | $6.120 |
| 50+ | $6.040 |
| 100+ | $5.950 |
| 250+ | $5.790 |
Price for:Each
Minimum: 30
Multiple: 30
$183.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76250ENCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K0961
Product Range76250ENC Series
Technical Datasheet
Inductance1µH
SMPS Transformer TypeEncapsulated Converter
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage6kV
Primary Voltages-
Secondary Voltages-
Transformer MountingThrough Hole
Product Range76250ENC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
SMPS Transformer Type
Encapsulated Converter
Frequency Range
-
Isolation Voltage
6kV
Secondary Voltages
-
Product Range
76250ENC Series
Technical Docs (2)
Alternatives for 76250ENC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
