Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 782485/35CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61AC9142 |
| Product Range | 782485/35C Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.510 |
| 25+ | $2.420 |
| 50+ | $2.350 |
| 100+ | $2.280 |
| 250+ | $2.200 |
| 500+ | $2.140 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 782485/35CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 61AC9142 |
| Product Range | 782485/35C Series |
| Technical Datasheet | |
| SMPS Transformer Type | Toroidal Converter |
| Current Rating | 200mA |
| Frequency Range | - |
| Power Rating | - |
| Isolation Voltage | 2.5kV |
| Primary Voltages | 3.3V |
| Secondary Voltages | 6V |
| Transformer Mounting | Surface Mount |
| Product Range | 782485/35C Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Toroidal Converter |
|---|---|
| Frequency Range | - |
| Isolation Voltage | 2.5kV |
| Secondary Voltages | 6V |
| Product Range | 782485/35C Series |
| Current Rating | 200mA |
|---|---|
| Power Rating | - |
| Primary Voltages | 3.3V |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 782485/35C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
