Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56AC7388
Product Range78250C Series
Your Part Number
840 In Stock
6,550 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.390 |
| 25+ | $4.240 |
| 50+ | $4.120 |
| 100+ | $4.010 |
| 250+ | $3.850 |
| 500+ | $3.750 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56AC7388
Product Range78250C Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating300mA
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range78250C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
-
Product Range
78250C Series
Current Rating
300mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
