Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6651
Product Range78250J Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.530 |
| 25+ | $3.490 |
| 50+ | $3.410 |
| 100+ | $3.280 |
| 250+ | $3.080 |
| 500+ | $2.920 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6651
Product Range78250J Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range78250J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
78250J Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
