
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $3.690 |
| 100+ | $3.580 |
| 250+ | $3.440 |
| 500+ | $3.350 |
| 1250+ | $3.260 |
Product Information
Product Overview
The 78250MC is a 300mA low-profile surface mount Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78250 series transformer is fully encapsulated and rated with 2mH primary inductance and 1500Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with Analog Devices chipsets to provide isolated RS232 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
-
300mA
-
-
78250MC Series
Toroidal Converter
-
4kV
Surface Mount
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
