Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35VCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6658
Product Range78253/35VC Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $6.330 |
| 25+ | $5.920 |
| 50+ | $5.480 |
| 100+ | $4.940 |
| 500+ | $4.550 |
| 1000+ | $4.090 |
| 2500+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35VCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6658
Product Range78253/35VC Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating100mA
Frequency Range500kHz
Power Rating500mW
Isolation Voltage4kV
Primary Voltages1 x 3.3V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253/35VC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
500kHz
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
78253/35VC Series
Current Rating
100mA
Power Rating
500mW
Primary Voltages
1 x 3.3V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
