Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 78253/55JC-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AJ6660RL Cut Tape50AJ6660 |
| Product Range | 78253J Series |
| Your Part Number | |
| Technical Datasheet |
349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.000 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.570 |
| 25+ | $4.390 |
| 50+ | $4.280 |
| 100+ | $4.150 |
| 250+ | $4.000 |
| 500+ | $3.920 |
| 1000+ | $3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | 78253/55JC-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AJ6660RL Cut Tape50AJ6660 |
| Product Range | 78253J Series |
| Technical Datasheet | |
| SMPS Transformer Type | Toroidal Converter |
| Current Rating | 200mA |
| Frequency Range | 500kHz |
| Power Rating | - |
| Isolation Voltage | 1.5kV |
| Primary Voltages | 5V |
| Secondary Voltages | 5V |
| Transformer Mounting | Surface Mount |
| Product Range | 78253J Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Toroidal Converter |
|---|---|
| Frequency Range | 500kHz |
| Isolation Voltage | 1.5kV |
| Secondary Voltages | 5V |
| Product Range | 78253J Series |
| Current Rating | 200mA |
|---|---|
| Power Rating | - |
| Primary Voltages | 5V |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
