Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55JVC-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AJ6662RL
Cut Tape50AJ6662
Product Range78253J Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.070 | $6.07 |
| Total Price | $6.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 10+ | $5.540 |
| 25+ | $5.340 |
| 50+ | $5.200 |
| 100+ | $5.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55JVC-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AJ6662RL
Cut Tape50AJ6662
Product Range78253J Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating200mA
Frequency Range500kHz
Power Rating-
Isolation Voltage4kV
Primary Voltages5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
500kHz
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
78253J Series
Current Rating
200mA
Power Rating
-
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
