Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/1JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6663
Product Range786J Series
Your Part Number
50 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.840 |
| 25+ | $2.730 |
| 50+ | $2.660 |
| 100+ | $2.580 |
| 250+ | $2.490 |
| 500+ | $2.420 |
| 2500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/1JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6663
Product Range786J Series
Technical Datasheet
Turns Ratio1:1
Inductance2mH
DC Resistance0.6ohm
ET Constant20Vµs
Isolation Voltage1kV
Product Range786J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.6ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
ET Constant
20Vµs
Product Range
786J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
