Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/2CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M6101
Product Range78601/2C Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.720 |
| 25+ | $2.630 |
| 50+ | $2.560 |
| 100+ | $2.490 |
| 250+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/2CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M6101
Product Range78601/2C Series
Technical Datasheet
Turns Ratio1:1
Inductance500µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range78601/2C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
500µH
ET Constant
10Vµs
Product Range
78601/2C Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
