Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78613/9CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62K1077
Product Range78613/9C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.170 |
Price for:Each
Minimum: 50
Multiple: 50
$108.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78613/9CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62K1077
Product Range78613/9C Series
Technical Datasheet
Turns Ratio1CT:1
Inductance10mH
DC Resistance1.33ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78613/9C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
1CT:1
DC Resistance
1.33ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
ET Constant
56Vµs
Product Range
78613/9C Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
