Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/9JC-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AJ6686RL
Cut Tape50AJ6686
Product Range786J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.690 |
| 25+ | $2.590 |
| 50+ | $2.520 |
| 100+ | $2.450 |
| 250+ | $2.360 |
| 500+ | $2.310 |
| 2500+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/9JC-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AJ6686RL
Cut Tape50AJ6686
Product Range786J Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance10mH
DC Resistance1.45ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range786J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
1.45ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
ET Constant
56Vµs
Product Range
786J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
