Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/9JCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32T2168
Product Range78615/9JC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $2.060 |
| 100+ | $2.030 |
| 250+ | $1.940 |
| 500+ | $1.830 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 50
Multiple: 50
$103.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/9JCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32T2168
Product Range78615/9JC Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance10mH
DC Resistance1.45ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78615/9JC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
1.45ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
ET Constant
56Vµs
Product Range
78615/9JC Series
Technical Docs (2)
Alternatives for 78615/9JC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
