ACA-20PC-3-AC1-RL-C
Ammeter, ACA-20PC Series, AC Current, 0A to 50A, 3.5 Digits, 85 Vac to 264 Vac, LED Display

Need more?
| Quantity | Price |
|---|---|
| 1+ | $100.500 |
| 5+ | $97.170 |
| 10+ | $94.530 |
| 25+ | $94.070 |
| 50+ | $92.190 |
| 100+ | $90.310 |
Product Information
Product Overview
The ACA-20PC-3-AC1-RL-C is a digital LED-display AC Ammeter with built-in current transformers. This ACA-20PC series digital AC ammeter to incorporate on-board current transformers (CTs) and it is amazingly easy to use. Absolutely no external components, such as expensive low-value shunts or 5A donut CTs, are required. Meters are AC powered (120/220VAC at 50/60Hz) and impose minimal loads (50mA maximum and 120mA maximum, respectively) on its supplies. It employs auto-zeroing circuits, precision band-gap references and super stable thin-film resistors for unsurpassed accuracy (±0.15%FS) and stability. The functionally complete ACA-20PC ammeter provides all the scaling/interface circuitry to mate the CTs output to a precision (3-1/2 digit) A/D converter. The A/Ds output goes directly to drivers for the meters large, easy-to-read and LED displays. AC-powered unit has on-board AC/DC converters. AC-powered models can be powered by the same AC supply whose current is monitoring.
- Easy-to-read
- Built-in current transformers for direct measurement of 0 to 2/20/50/100A
- Self-powered
Applications
Industrial
Technical Specifications
3-1/2
0A to 50A
21.29mm
85VAC
0°C
DATEL ACA-20 Series
AC Current
9.4mm
33.93mm
264VAC
60°C
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
