
Need more?
| Quantity | Price |
|---|---|
| 1+ | $122.730 |
| 5+ | $118.790 |
| 10+ | $117.130 |
| 25+ | $114.980 |
| 50+ | $113.440 |
| 100+ | $111.900 |
| 10000+ | $109.660 |
Product Information
Product Overview
The BWR-5/700-D48A-C is a 2-output 10W SMD isolated board-mount DC-DC Converter with fixed output. The BWR series converter is hard to beat the combination of small size proven reliability and outstanding electrical performance. This highly efficient and rugged converter combines straight forward circuit topologies, proven SMT-ON-PCB construction methods and highly repeatable automatic-assembly techniques. The superior durability is substantiated by a rigorous in-house qualification program that includes HALT. This popular power converter is fully isolated and display excellent line, load regulation. The input overvoltage shutdown, reverse-polarity protection, output current limiting and overvoltage protection and contain input and output filtering to reduce noise. It requires no external components and offer true plug-and-play convenience. This extremely reliable, power converter carries industry-standard pin-outs making it ideal replacements for other less reliable power converter.
- Completely I/O protected
- Highly reliable
- Guaranteed efficiencies to 82%
- -40 to 100°C Operating temperature range
Applications
Power Management
Technical Specifications
ITE
4:1
2 Output
700mA
700mA
1.5kV
Fixed
9.53mm
50.8mm
75V
Lead (17-Jan-2022)
-
10W
5V
-5V
Regulated
48V
25.4mm
Surface Mount Device
18V
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
