Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA102MCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61K2818
Product RangeDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.720 |
| 100+ | $1.640 |
| 250+ | $1.540 |
| 500+ | $1.460 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 50
Multiple: 50
$86.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA102MCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61K2818
Product RangeDA Series
Technical Datasheet
Turns Ratio0.6
Inductance2mH
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max60Hz
Isolation Voltage2kV
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min50Hz
Product RangeDA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DA102MC is an Audio Transformer used for digital audio data transmission. This transformer is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimized shunt capacitance between primary and secondary windings. Capable of operating over the audio data rate frequency range, providing isolation from 50 to 60Hz noise.
- Compatible with leading chip sets
- 2kVrms Isolation
- Industry-standard pinout
- Surface mount option
- UL94V-0 package materials
- Low profile
- Suitable for both 75 & 110Ω circuits
- Toroidal construction
- Compliant with AES/EBU standards
- Fully encapsulated
Applications
Audio
Technical Specifications
Turns Ratio
0.6
Primary Impedance
-
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Surface Mount
Frequency Min
50Hz
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
Secondary Impedance
-
Frequency Max
60Hz
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
-
Transformer Terminals
Solder
Product Range
DA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
