Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC4-RL-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.34M5480
Product RangeDATEL® DCA-20PC Series
Your Part Number
117 In Stock
324 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.300 |
| 5+ | $97.940 |
| 10+ | $96.040 |
| 25+ | $94.100 |
| 50+ | $92.330 |
| 100+ | $90.490 |
| 250+ | $88.640 |
Price for:Each
Minimum: 1
Multiple: 1
$100.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC4-RL-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.34M5480
Product RangeDATEL® DCA-20PC Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 19.99A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max36VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDATEL® DCA-20PC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 19.99A
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Min
0°C
Product Range
DATEL® DCA-20PC Series
Meter Function
DC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
36VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for DCA-20PC-6-DC4-RL-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
