Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR35-DCMA4-DC1-RCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.50AJ6702
Product RangeDMR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $103.110 |
| 5+ | $94.340 |
| 10+ | $89.480 |
| 25+ | $83.610 |
| 50+ | $77.470 |
| 100+ | $72.100 |
| 10000+ | $70.660 |
Price for:Each
Minimum: 1
Multiple: 1
$103.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR35-DCMA4-DC1-RCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.50AJ6702
Product RangeDMR Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Milliamps
Meter Range300mA to 1A
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR Series
SVHCLead (17-Jan-2022)
Alternatives for DMR35-DCMA4-DC1-R
2 Products Found
Product Overview
- DMR35-DCxA series 300-1000mA ranges, 9-32VDC powered DC milliammeter
- Bright, easily readable red LED display
- Up to 3-1/2 digit measurements
- Bar-graph display scale
- 0.8% measurement accuracy
- Low burden voltage internal shunt resistors
- User-adjustable display brightness
- Mechanical drop-in replacement for common analogue-movement meters
- Two year warranty
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
300mA to 1A
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR Series
Meter Function
DC Milliamps
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
