Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-0-5-CCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.87K3628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 108+ | $30.270 |
Price for:Each
Minimum: 108
Multiple: 108
$3,269.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-0-5-CCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.87K3628
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-200mV to +200mV
Digit Height9.4mm
Panel Cutout Height21.34mm
Panel Cutout Width34.04mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DMS-20LCD-0-5-C is a 3.5-digit LCD Display Digital Panel Voltmeter is epoxy encapsulated in a subminiature (1.38 x 0.88 x 0.43 inch), 12-pin DIP package. This completely self-contained, fully operational meter offers a combination of ruggedness, long-term reliability and component-like ease-of-use. It is an extremely accurate (±1 count) and are only slightly larger than their 0.37-inch/9.4mm, enhanced-contrast, LCD displays. It incorporates a built-in bezel and are easily mounted in either panels or PC boards.
- Low-battery annunciator
- ±200mV Input voltage range
- Aqua colour
- 0 to 60°C Temperature range
Applications
Automation & Process Control, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-200mV to +200mV
Panel Cutout Height
21.34mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
34.04mm
Supply Voltage Max
5.25V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for DMS-20LCD-0-5-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
