Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-1-DCM-CCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.87K3630
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
| 5+ | $28.810 |
| 10+ | $28.060 |
| 25+ | $27.300 |
| 50+ | $27.140 |
| 100+ | $26.600 |
| 250+ | $26.050 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-1-DCM-CCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.87K3630
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Voltage
Meter Range8V to 50V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max50VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DMS-20LCD-1-DCM-C is a Self-powered LCD Display 2-wire DC Voltage Monitor with built-in VDC annunciator, can be easily read from 10ft. Apply power to the two rear terminals and the unit is operational. It utilizes a precision analogue-to-digital converter and ultra-stable passive components to achieve excellent performance over the operating temperature range of 0 to 60°C. A rugged, ABS plastic package provides excellent protection against shock and vibration.
- Reverse polarity protected
- 8 to 50VDC (0.1V resolution) input range
- Ideal for battery-powered systems
- Aqua colour
- 0 to 60°C Temperature range
- Aqua colour
- Humidity range from (non condensing) 0% to 85%
- Subminiature 1.38inch x 0.88inch x 0.66inch package
- Maximum current consumption of 2mA at 24V and 6mA at 50V
- Sampling rate of 2.5readings/second
Applications
Industrial, Automation & Process Control, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3
Meter Range
8V to 50V
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
50VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for DMS-20LCD-1-DCM-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
