Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-4/20S-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.34M5647
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $70.440 |
| 5+ | $68.790 |
| 10+ | $67.490 |
| 25+ | $66.140 |
| 50+ | $64.910 |
Price for:Each
Minimum: 1
Multiple: 1
$70.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20LCD-4/20S-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.34M5647
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4mA to 20mA
Panel Cutout Height
21.29mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
Current Loop Indicator
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
