Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-DCM-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.96K8616
Product RangeDMS-20PC-DCM Series
Your Part Number
66 In Stock
132 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.210 |
| 5+ | $62.890 |
| 10+ | $59.600 |
| 25+ | $54.950 |
| 50+ | $50.320 |
| 100+ | $49.650 |
Price for:Each
Minimum: 1
Multiple: 1
$66.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-DCM-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.96K8616
Product RangeDMS-20PC-DCM Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range8V to 50V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max50VDC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeDMS-20PC-DCM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
8V to 50V
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Min
-25°C
Product Range
DMS-20PC-DCM Series
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
50VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for DMS-20PC-1-DCM-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
