Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-LM-CCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.87K3649
Your Part Number
332 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.110 |
| 5+ | $82.840 |
| 10+ | $78.570 |
| 25+ | $74.300 |
| 50+ | $70.650 |
| 100+ | $69.260 |
| 250+ | $67.860 |
Price for:Each
Minimum: 1
Multiple: 1
$87.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-LM-CCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.87K3649
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionAC Voltage
Meter Range85V to 264V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min85V
Supply Voltage Max264V
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DMS-20PC-1-LM-C is a Self-powered 3-digit LED Display AC Line Voltage Monitor for true line measurements. Screw terminals for panel mounting. Plug it into any wall outlet and instantly read voltages from 85 to 264VAC. It employs half-wave sinusoidal averaging (rms calibrated) and has a display resolution of 1VAC over its full input range. Packaged in a red-filter case with built-in bezel, the meter is fully encapsulated for ruggedness.
- Half-wave averaging, rms calibrated
- Plugs directly into USA-style wall outlets
- Red LED with threaded standoffs
- Fully encapsulated for harsh environments
- -25 to 60°C Temperature range
Applications
Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3
Meter Range
85V to 264V
Panel Cutout Height
21.29mm
Supply Voltage Min
85V
Operating Temperature Min
-25°C
Product Range
-
Meter Function
AC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
264V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for DMS-20PC-1-LM-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
