Print Page
DMS-20PC-3-FM-C
Frequency Meter, DMS-20PC-DCM Series, Frequency, 47Hz to 99Hz, 3 Digits, 170 Vac to 264 Vac
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-3-FM-CCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.87K3659
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.620 |
| 5+ | $63.120 |
| 10+ | $61.940 |
| 25+ | $60.720 |
| 50+ | $60.700 |
| 100+ | $59.480 |
| 250+ | $58.270 |
Price for:Each
Minimum: 1
Multiple: 1
$64.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-3-FM-CCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.87K3659
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionFrequency
Meter Range47Hz to 99Hz
Digit Height10.2mm
Panel Cutout Height20.4mm
Panel Cutout Width35.1mm
Supply Voltage Min170VAC
Supply Voltage Max264VAC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3
Meter Range
47Hz to 99Hz
Panel Cutout Height
20.4mm
Supply Voltage Min
170VAC
Operating Temperature Min
-25°C
Product Range
-
Meter Function
Frequency
Digit Height
10.2mm
Panel Cutout Width
35.1mm
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
