
Need more?
| Quantity | Price |
|---|---|
| 1+ | $117.090 |
| 5+ | $111.880 |
| 10+ | $106.670 |
| 25+ | $101.460 |
| 50+ | $99.440 |
| 100+ | $97.400 |
Product Information
Product Overview
The DMS-30PC-4/20S-24RS-I-C is a 3-1/2-digit standard-intensity red LED Panel Meter with isolated supply. It offers an outstanding combination of electrical performance, display readability, ease-of-use and long-term reliability. This meter is constructed using Murata Power Solutions super-reliable, field-proven epoxy-encapsulated DMS-30PC digital voltmeter. The decimal point and range-change settings are made on a gold-plated, vibration-resistant, DIP switch and there is no cumbersome solder gap or jumpers to contend with connections to the current loop and the power source are both made on a rugged, 4-position, screw-type terminal block. It is user-friendly design accommodates virtually hundreds of different input-current/output-reading combinations. This eliminates the majority of requirements for more costly, long-lead-time, factory "specials" especially in applications requiring several different-range meter.
- Entire assembly utilizes 100% soldered connections
- Secure screw fasteners and an EPDM rubber gasket
- Requiring moisture and dust resistance
- DIP-switch selectable range and decimal points
- Hundreds of different input/readout combinations
- 100Ω Impedance
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3-1/2
4mA to 20mA
22.35mm
21.6V
0°C
-
Current Loop Indicator
14.2mm
53.85mm
26.4V
60°C
Lead (17-Jan-2022)
Technical Docs (3)
Alternatives for DMS-30PC-4/20S-24RS-I-C
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
