Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D051505LMC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y8193
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.080 |
| 50+ | $27.570 |
| 100+ | $25.520 |
| 250+ | $23.920 |
| 500+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$30.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D051505LMC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y8193
Product RangeMGJ6 Series
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max4.5W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width27.81mm
Height9.35mm
Depth39.98mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ6 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
9.35mm
Input Voltage DC Min
4.5V
Product Range
MGJ6 Series
DC / DC Converter Type
DIP
Output Power Max
4.5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
27.81mm
Depth
39.98mm
Input Voltage DC Max
9V
SVHC
Lead (17-Jan-2022)
Alternatives for MGJ6D051505LMC-R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
