Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYLSM00502ERPLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel80AH9931RL
Cut Tape80AH9931
Product RangeMYLSM Series
Your Part Number
981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.180 | $6.18 |
| Total Price | $6.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.950 |
| 25+ | $5.620 |
| 50+ | $5.430 |
| 100+ | $5.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYLSM00502ERPLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel80AH9931RL
Cut Tape80AH9931
Product RangeMYLSM Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeStep Down, Module
Output Power Max13.1W
Output Voltage Min1V
Output Voltage Max5.25V
Output Current Max2.5A
Output Current Max2.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max17V
Height2.3mm
Depth7.9mm
Width7.9mm
Product RangeMYLSM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
13.1W
Output Voltage Max
5.25V
Output Current Max
2.5A
Input Voltage DC Min
4.5V
Height
2.3mm
Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
1V
Output Current Max
2.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Depth
7.9mm
Product Range
MYLSM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
