Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK00504ERSRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9936RL
Cut Tape80AH9936
Product RangeMonoBK MYMGK Series
Your Part Number
439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.370 | $6.37 |
| Total Price | $6.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 10+ | $6.130 |
| 25+ | $5.790 |
| 50+ | $5.590 |
| 100+ | $5.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK00504ERSRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9936RL
Cut Tape80AH9936
Product RangeMonoBK MYMGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max20W
Output Voltage Min700mV
Output Voltage Max5V
Output Current Max4A
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max15V
Height5mm
Depth7.5mm
Width9mm
Product RangeMonoBK MYMGK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
20W
Output Voltage Max
5V
Output Current Max
4A
Input Voltage DC Min
8V
Height
5mm
Width
9mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
7.5mm
Product Range
MonoBK MYMGK Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
