Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK4R030ERSRDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH1742
Product RangeMonoBK MYSGK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.180 |
| 100+ | $16.840 |
| 250+ | $16.490 |
Price for:Each
Minimum: 50
Multiple: 50
$859.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYSGK4R030ERSRDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AH1742
Product RangeMonoBK MYSGK Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max120W
Output Voltage Min700mV
Output Voltage Max4V
Output Current Max30A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Height8.3mm
Depth14mm
Width11mm
Product RangeMonoBK MYSGK Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
120W
Output Voltage Max
4V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
14mm
Product Range
MonoBK MYSGK Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
30A
Input Voltage DC Min
4.5V
Height
8.3mm
Width
11mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
