Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NKE0505SCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61K3042 |
| Your Part Number | |
| Technical Datasheet |
408 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 5+ | $6.650 |
| 10+ | $6.550 |
| 25+ | $6.460 |
| 50+ | $6.360 |
| 100+ | $6.280 |
| 250+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NKE0505SCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61K3042 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 200mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 5V |
| Approvals & Standards | UL |
| DC / DC Converter Output Type | Fixed |
| Width | 6mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 7.46mm |
| Depth | 11.48mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The NKE0505SC is a 1-output board-mount subminiature Isolated DC/DC Converter, particularly suited to isolating and/or converting DC power rails. A smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through state of the art packaging and improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees start-up from -40°C and full 1W output at 85°C.
- 3kVDC Isolation
- Wide temperature performance at full 1W load, -40 to 85°C
- Increased power density to 2.09W/cm³
- Footprint at 0.69cm²
- Industry standard pinout
- Internal SMD construction
- Fully encapsulated with toroidal magnetic
- MTTF up to 2.4 million hours
- No electrolytic or tantalum capacitors
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 200mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| Approvals & Standards | UL |
| Width | 6mm |
| Height | 7.46mm |
| Input Voltage DC Min | 4.5V |
| Product Range | - |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 11.48mm |
| Input Voltage DC Max | 5.5V |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for NKE0505SC
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
