Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXE1S0303MC-R7
Newark Part No.76Y4954
Product RangeNXE1 Series
Technical Datasheet
Packaging Options
684 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.410 |
10+ | $3.360 |
25+ | $3.330 |
50+ | $3.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXE1S0303MC-R7
Newark Part No.76Y4954
Product RangeNXE1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.41mm
Height4.36mm
Depth12.7mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeNXE1 Series
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
4.36mm
Input Voltage DC Min
2.97V
Product Range
NXE1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
10.41mm
Depth
12.7mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for NXE1S0303MC-R7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability