Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36E-CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.14AC2154
Product RangeOKI Series
Your Part Number
378 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 5+ | $10.070 |
| 10+ | $9.930 |
| 25+ | $9.820 |
| 50+ | $9.620 |
| 100+ | $9.210 |
| 250+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36E-CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.14AC2154
Product RangeOKI Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom5V
Output Current Max1.5A
DC / DC Converter Output TypeFixed
Product RangeOKI Series
Output Voltage - Output 15V
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Approvals & StandardsIEC, UL
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
1.5A
Product Range
OKI Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Output Voltage - Output 1
5V
Input Voltage DC Min
7V
Approvals & Standards
IEC, UL
Alternatives for OKI-78SR-5/1.5-W36E-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
