Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/3-W12P-CCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel11R6207
Re-Reel10R4023RL
Cut Tape10R4023
Your Part Number
750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.220 | $8.22 |
| Total Price | $8.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 10+ | $7.950 |
| 25+ | $7.570 |
| 50+ | $7.340 |
| 100+ | $7.220 |
| 250+ | $6.850 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $6.660 |
| 1200+ | $6.510 |
| 2000+ | $6.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/3-W12P-CCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel11R6207
Re-Reel10R4023RL
Cut Tape10R4023
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max15W
Output Voltage Min591mV
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height6.2mm
Depth12.19mm
Width12.19mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
12.19mm
Product Range
-
DC / DC Converter Type
-
Output Voltage Min
591mV
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
6.2mm
Width
12.19mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
